Texas Instruments SN74LVC00AQDREP

Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-SOIC -40 to 125
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC00AQDREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet12 pages15 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.30%

CAD Models

Download Texas Instruments SN74LVC00AQDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 0.182
$ 0.182
Stock
300,252
917,313
917,313
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.3 ns
4.1 ns
4.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi74LCX00M
NAND Gate, LCX, 5.2ns@3.3V,50pF, 2V, 3.6V, 24mA, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
MC74LCX00 Series 2.3 - 3.6 V CMOS Quad 2 Input NAND Gate - SOIC-14
74LCX Series 2.3 to 3.6 V CMOS Quad 2-Input NAND Gate - SOIC-14
Texas InstrumentsSN74AS00D
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
Texas InstrumentsSN74F00DR
Quad 2-Input NAND Gate IC, 5V, 6ns, SOIC
Texas InstrumentsSN74AS00DR
NAND 74AS00 EAR99 74AS logic gate circuit 4.5ns @ 5V 50pF 1.75mm 2mA 20mA 2V

Descriptions

Descriptions of Texas Instruments SN74LVC00AQDREP provided by its distributors.

Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-SOIC -40 to 125
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.3ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
4.3ns@ 3.3V,50pF Push-pull type 1 2 4 4 2V 3.6V 24mA NAND Gate LVC 24mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.