Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS00DR

IC Gate Nand 4CH 2-INP 14SOIC Nand Gate IC 4 Channel 14-SOIC
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS00DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments SN74AS00DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.842
$ 0.858
$ 0.858
Stock
212,138,220
7,623,616
7,623,616
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Low Level Output Current
2 mA
20 mA
20 mA
High Level Output Current
20 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10.8 mA
10.8 mA
10.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS00DR.

Related Parts

onsemiDM74AS00M
4.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate AS 2mA SOIC-14 SMD mount 1.5mm(height)
4.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA NAND Gate AS 2mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N Rail
Texas InstrumentsSN74F00DR
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
Texas InstrumentsSN74S00DR
Quad 2-input positive-NAND gates 14-SOIC 0 to 70
Texas InstrumentsSN74LVC00AD
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14SOIC

Descriptions

Descriptions of Texas Instruments SN74AS00DR provided by its distributors.

IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
NAND 74AS00 EAR99 74AS logic gate circuit 4.5ns @ 5V 50pF 1.75mm 2mA 20mA 2V
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
IC QUAD 2IN POS-NAND GATE SOIC-14 SMD
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R
NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14
Gate / Inverter Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.