Texas Instruments SN74F00DR

Quad 2-Input NAND Gate IC, 5V, 6ns, SOIC
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F00DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments SN74F00DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.261
$ 0.261
Stock
110,742,581
143,733,035
143,733,035
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5 ns
12.5 ns
12.5 ns
Low Level Output Current
1 mA
64 mA
64 mA
High Level Output Current
-1 mA
-250 µA
-250 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
6.8 mA
22 mA
22 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F00DR.

Related Parts

onsemi74F00SC
5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 1.5mm
Texas InstrumentsSN74F00D
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
onsemi74F00SCX
5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 SMD mount,glue mount 1.5mm(height)
onsemi74F00SJ
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14SOP
Texas InstrumentsSN74AHC00DR
NAND 74AHC00 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
Texas InstrumentsSN74LVC00AD
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V

Descriptions

Descriptions of Texas Instruments SN74F00DR provided by its distributors.

Quad 2-Input NAND Gate IC, 5V, 6ns, SOIC
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
NAND 74F00 EAR99 74F logic gate circuit 5ns @ 5V 50pF 1.75mm 1mA 20mA 2V
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R
no 5ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 SMD mount 1.75mm(height)
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
Ic, Quad Nand Gate, 2I/P, Soic-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.