Texas Instruments SN74AS00D

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
$ 0.858
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS00D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74AS00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.858
$ 0.842
$ 0.842
Stock
7,638,555
212,628,065
212,628,065
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Low Level Output Current
20 mA
2 mA
2 mA
High Level Output Current
-2 mA
20 mA
20 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10.8 mA
10.8 mA
10.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS00D.

Related Parts

onsemiDM74AS00M
4.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate AS 2mA SOIC-14 SMD mount 1.5mm(height)
4.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA NAND Gate AS 2mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
onsemi74F00SC
5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 1.5mm
Texas InstrumentsSN74F00DR
Quad 2-Input NAND Gate IC, 5V, 6ns, SOIC
Texas InstrumentsSN74S00DR
Quad 2-input positive-NAND gates 14-SOIC 0 to 70
Texas InstrumentsSN74LVC00AD
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V

Descriptions

Descriptions of Texas Instruments SN74AS00D provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
NAND 74AS00 74AS Tube logic gate circuit 4.5ns @ 5V 50pF 1.75mm 2mA 20mA 2V
Texas Instruments Logic Gates, NAND, ASlogic_family, surface mount, 4individual, 2Input, 14Pin
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
LOGIC, QUAD 2-IN NAND GATE, 14SOIC
AS SERIES QUAD 2-INPUT NAND GATE PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS00D.