Texas Instruments SN74LV594ADB

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV594ADB.

Texas Instruments

Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.569
$ 0.32
Stock
119,853
221,297
Authorized Distributors
2
2
Case/Package
-
SSOP
Number of Pins
16
16
Logic Function
-
Shift Register
Direction
-
Unidirectional
Number of Elements
-
1
Number of Bits per Element
-
8
Propagation Delay
-
9.2 ns
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SN74LV594ADB provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
8-Bit Shift egisters With Output egisters 16-SSOP -40 to 125
SERIAL IN PARALLEL OUT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.