Texas Instruments SN74LV541ATPWR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV541ATPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet21 pages12 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow.cn

DigiKey

Inventory History

3 month trend:
-43.06%

CAD Models

Download Texas Instruments SN74LV541ATPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.486
$ 0.486
Stock
244,583
486,166
486,166
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
-16 mA
Propagation Delay
7.9 ns
7 ns
7 ns
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV541ATPWR.

Related Parts

Texas InstrumentsSN74LV244ATPW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74LV244ATPWR
4 16mA 4.5V~5.5V 16mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV244ATPWT
Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85
Buffer / Line Driver, 74LV244, 2 Element, 1 V to 5.5 V, 20 Pins, TSSOP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP Tube
Buffer/Line Driver Octal Non-Inverting 3-ST BiCMOS 20-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments SN74LV541ATPWR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
2¦ÌA 8 8 1 8 4.5V 5.5V 16mA Buffer,Non-Inverting 16mA TSSOP-20 , 1.2mm
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 125
OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS
NON INVERTING BUFFER, TSSOP-20, FULL REEL
LV/LV-A/LVX/H SERIES 8-BIT DRIVER TRUE OUTPUT PDSO20
IC BUFF/DVR TRI-ST 8BIT 20TSSOP
IC BUF NON-INVERT 5.5V 20TSSOP
74LV541 Tape & Reel (TR) WITH TWO OUTPUT ENABLE Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 16mA 16mA 14ns 1.2mm 5V
Professional Power Management (PMIC)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.