Texas Instruments SN74LV541ATDGVR

TVSOP-20-4.4mm Buffer/Driver/Transceiver ROHS
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV541ATDGVR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet18 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages25 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments SN74LV541ATDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.581
Stock
121,109
198,209
Authorized Distributors
4
2
Case/Package
TFSOP
TFSOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
Propagation Delay
7.9 ns
15.9 ns
Min Supply Voltage
4.5 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV541ATDGVR.

Related Parts

Texas InstrumentsSN74AHCT244DGVR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TVSOP T/R
Texas InstrumentsSN74LV244ADGVR
16mA 2V~5.5V 16mA TVSOP-20-4.4mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT540DGVR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TVSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LV541ATDGVR provided by its distributors.

TVSOP-20-4.4mm Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TVSOP T/R
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
2¦ÌA 8 8 1 8 4.5V 5.5V 16mA Buffer,Non-Inverting 16mA TVSOP-20 , 5mm*4.4mm*1.05mm
Buffer Logic IC; Logic Family:LV; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.