Texas Instruments SN74LV4046APWG4

High-Speed CMOS Logic Phase-Locked Loop with VCO 16-TSSOP -40 to 85
$ 0.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4046APWG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV4046APWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4046APWG4.

Related Parts

Texas InstrumentsCD74HC4046APWR
PLL WITH VCO, 18MHZ, 16-TSSOP; PLL TYPE: ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsCD74HC4046APW
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125
Texas InstrumentsCD74HC4046APWT
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125
PLL Single 16-Pin TSSOP T/R
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LV4046APWG4 provided by its distributors.

High-Speed CMOS Logic Phase-Locked Loop with VCO 16-TSSOP -40 to 85
CMOS TTL Phase Lock Loop (PLL) 16-TSSOP (0.173 4.40mm Width) 74LV4046 clock generator circuit 5.5V 38MHz 50muA 5mm
Phase Comparator 16-Pin TSSOP Tube
3V 5.5V 38MHz TSSOP-16 5mm*4.4mm*1.15mm
SN74LV4046A HIGH-SPEED CMOS LOGI
Phase Lock Loop (PLL) Logic IC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):Yes; Logic Family:LV-A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.