Texas Instruments CD74HC4046APWR

Pll With Vco, 18MHZ, 16-TSSOP; Pll Type: ; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4046APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet33 pages12 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages24 years ago

Mouser

Upverter

Farnell

HQonline

Inventory History

3 month trend:
+5.69%

CAD Models

Download Texas Instruments CD74HC4046APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.361
$ 0.361
Stock
314,859
511,846
511,846
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
Clock
Clock
Max Frequency
38 MHz
21 MHz
21 MHz
Number of Outputs
1
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4046APWR.

Related Parts

Clock Generator/Frequency Synthesizer /PLL
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125
Texas InstrumentsCD4046BPW
2.4MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCD4046BPWR
Clock Generator/Frequency Synthesizer /PLL
InfineonCY24206ZXC-4
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP

Descriptions

Descriptions of Texas Instruments CD74HC4046APWR provided by its distributors.

PLL WITH VCO, 18MHZ, 16-TSSOP; PLL TYPE: ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
38MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
CMOS Phase Lock Loop (PLL) 16-TSSOP (0.173 4.40mm Width) 74HC4046 clock generator ic 6V 38MHz 8muA 204mA
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125
Logic - Phase-Locked-Loops and Oscillators PLL w/ VCO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4046APWR .