Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV4046AN

High-speed Cmos Logic Phase-locked Loop With Vco | IC Pll Cmos Logic W/vco Hs 16DIP
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4046AN.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+38.70%

CAD Models

Download Texas Instruments SN74LV4046AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4046AN.

Related Parts

Texas InstrumentsCD74HCT4046AE
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD74HC4046AE
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD74HC7046AE
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125
Texas InstrumentsCD4046BE
2.4MHz PDIP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCD4046BEE4
CMOS Phase Lock Loop (PLL) 16-DIP (0.300 7.62mm) CD4046 clock generator ic 10V 2.4MHz 10mA 19.3mm

Descriptions

Descriptions of Texas Instruments SN74LV4046AN provided by its distributors.

HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO | IC PLL CMOS LOGIC W/VCO HS 16DIP
38MHz PDIP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
CMOS TTL Phase Lock Loop (PLL) 16-DIP (0.300 7.62mm) 74LV4046 clock generator ic 5.5V 38MHz 50muA 70mA
yes 3V 5.5V 38MHz PDIP-16 Through hole mounting 19.3mm(Length)*4.57mm(height)
LOGIC, PLL CMOS LOGIC W/VCO HS, 16DIP; Logic Type:Phase Locked Loop; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:3V to 5.5V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:744046; Logic IC Base Number:744046; Logic IC Family:LV; Logic IC Function:Phase Locked Loop; No. of Channels:6; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.