Texas Instruments CD4046BEE4

Loop, Phase-locked; PDIP; Phase-locked Loop Logic; 20V; 70 (typ.); -55; +125
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4046BEE4.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet24 pages23 years ago

Newark

Inventory History

3 month trend:
+306%

CAD Models

Download Texas Instruments CD4046BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.387
$ 0.387
Stock
208,100
1,360,414
1,360,414
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
2.4 MHz
2.4 MHz
2.4 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4046BEE4.

Related Parts

Texas InstrumentsCD4046BE
2.4MHz PDIP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCD74HC4046AE
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD74HCT4046AE
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments CD4046BEE4 provided by its distributors.

LOOP, PHASE-LOCKED; PDIP; PHASE-LOCKED LOOP LOGIC; 20V; 70 (TYP.); -55; +125
PLL Single 0.3MHz to 2.4MHz 16-Pin PDIP Tube
CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125
MICROPOWER PLL, 2.4MHZ, 16-DIP
Phase Locked Loops - Pll Micropower Pll
3V 18V 2.4MHz PDIP-16 TH 19.3mm × 4.57mm H
IC PHASE-LOCK LOOP MCPWR 16-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.