Texas Instruments CD74HC7046AE

High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC7046AE.

Farnell

Datasheet29 pages12 years ago
Datasheet29 pages15 years ago
Datasheet29 pages12 years ago
Datasheet29 pages14 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments CD74HC7046AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 1.84
Stock
177,819
90,009
Authorized Distributors
4
1
Case/Package
PDIP
DIP
Number of Pins
16
-
PLL
Yes
-
Input
CMOS
-
Max Frequency
38 MHz
-
Number of Outputs
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC7046AE.

Related Parts

Texas InstrumentsCD74HC4046AE
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD74HCT4046AE
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsSN74LV4046AN
HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO | IC PLL CMOS LOGIC W/VCO HS 16DIP

Descriptions

Descriptions of Texas Instruments CD74HC7046AE provided by its distributors.

High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125
Crystal Oscillator, 2V/6V, 38MHz, PDIP-16, TH, 19.3mm L × 4.57mm H
IC PLL W/VCO/LOCK DETECT 16-DIP
PLL Single 12MHz to 18MHz 16-Pin PDIP Tube
Logic - Phase-Locked-Loops and Oscillators w/VCO/Lock Det
LOGIC, PLL W/VCO/LOCK DETECT, 16DIP; Frequency: 38MHz; PLL Type: Frequency Synthesis; No. of Pins: 16Pins; PLL Case Style: DIP; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Case Style: DIP; Logic Function Number: 747046; Logic IC Base Number: 747046; Logic IC Function: Phase Locked Loop with VCO and Lock Detectors; Logic Type: Phase Locked Loop; Operating Temperature Range: -55°C to +125°C; Supply Current: 8µA; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC7046AE .
  • CD74HC7046AE.
  • CD74HC7046AE..