Texas Instruments SN74LV4040ADGVR

IC 12-BIT ASYNC BIN CNTR16-TVSOP / Counter Single 12-Bit Binary UP 16-Pin TVSOP T/R
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4040ADGVR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages25 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV4040ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4040ADGVR.

Related Parts

Texas InstrumentsSN74LV161ADGVR
Cut Tape (CT) Active e4 74LV161 logic counter 27.5ns 4.4mm 3.3V 0.02mA
Texas InstrumentsSN74LV163ADGVR
Cut Tape (CT) Active e4 74LV163 divider circuit 27.5ns 4.4mm 3.3V 0.02mA
Texas InstrumentsSN74LV393ADGVR
Cut Tape (CT) Active e4 74LV393 logic counter 16.5ns 4.4mm 3.3V 70MHz

Descriptions

Descriptions of Texas Instruments SN74LV4040ADGVR provided by its distributors.

IC 12-BIT ASYNC BIN CNTR16-TVSOP / Counter Single 12-Bit Binary UP 16-Pin TVSOP T/R
12-Bit Asynchronous Binary Counter 16-TVSOP -40 to 85
Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
Cut Tape (CT) Active e4 74LV4040 divider circuit 28ns 4.4mm 3.3V 0.02mA
Counter ICs 12-Bit Async Binary
IC BINARY COUNTER 12BIT 16TVSOP
Logic - Counters 12-Bit Async Binary
TVSOP-16 Counters / Dividers ROHS
Counter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-TVSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.