Texas Instruments SN74LV163ADGVR

Cut Tape (CT) Active e4 74LV163 divider circuit 27.5ns 4.4mm 3.3V 0.02mA
$ 0.2
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV163ADGVR.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages25 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Sierra IC

Inventory History

3 month trend:
-1.49%

CAD Models

Download Texas Instruments SN74LV163ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.429
Stock
207,906
149,001
Authorized Distributors
5
4
Case/Package
TFSOP
TFSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Synchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
160 MHz
220 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV163ADGVR.

Related Parts

Texas InstrumentsSN74LV161ADGVR
Cut Tape (CT) Active e4 74LV161 logic counter 27.5ns 4.4mm 3.3V 0.02mA

Descriptions

Descriptions of Texas Instruments SN74LV163ADGVR provided by its distributors.

Cut Tape (CT) Active e4 74LV163 divider circuit 27.5ns 4.4mm 3.3V 0.02mA
Counter Single 4-Bit Sync Binary UP 16-Pin TVSOP T/R
4-Bit Synchronous Binary Counters 16-TVSOP -40 to 85
Binary Counter, LV/LV-A/LVX/H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
IC BINARY COUNTER 4-BIT 16TVSOP
Logic - Counters 4-Bit Synch Binary
SN74LV163A 4-BIT SYNCHRONOUS BIN
Counter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-TVSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.