Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV393AD

IC DUAL 4BIT BINRY COUNTR 14SOIC / Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
$ 0.641
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV393AD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.63%

CAD Models

Download Texas Instruments SN74LV393AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.727
$ 0.727
Stock
236,595
472,434
472,434
Authorized Distributors
3
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
150 MHz
16 MHz
16 MHz
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV393AD.

Related Parts

onsemi74VHC393M
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N Rail
Tube Obsolete 74VHC393 Binary Counter divider circuit 14.5ns 218.3mg 5V 115MHz
Tape & Reel (TR) Obsolete 74VHC393 Binary Counter logic counter 14.5ns 218.3mg 3.3V 115MHz
Texas InstrumentsSN74HC393D
COUNTER; DUAL 4-BIT BINARY COUNTER; 5 V; VCC V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsCD74HC393M
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Texas InstrumentsSN74HC393DR
Cut Tape (CT) Active e4 74HC393 logic counter 360ns 3.91mm 5V 0.08mA

Descriptions

Descriptions of Texas Instruments SN74LV393AD provided by its distributors.

IC DUAL 4BIT BINRY COUNTR 14SOIC / Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
TEXAS INSTRUMENTS SN74LV393ADLOGIC, DUAL 4BIT BINRY COUNTR, 14SOIC
Dual 4-Bit Binary Counters 14-SOIC -40 to 85
Negative Edge 2V~5.5V 4 2 70MHz SOP-14 Counters / Dividers ROHS
Tube Active e4 74LV393 divider circuit 16.5ns 3.91mm 3.3V 70MHz
2V 5.5V SOIC-14 SMD mount 1.5mm(height)
SN74LV393A DUAL 4-BIT BINARY COU
LOGIC, DUAL 4BIT BINRY COUNTR, 14SOIC; Counter Type:Binary; Clock Frequency:150MHz; Count Maximum:15; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:185MHz; Count Max:16; Counter Measuring Functions:Binary Counter; Logic Function Number:74393; Logic IC Base Number:74393; Logic IC Family:LV; Logic IC Function:Dual 4bit Binary Counter; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.