Texas Instruments SN74LV1T32DCKR

Single Power Supply 2-INPUT POSITIVE OR GATE with Logic Level Shifter 5-SC70 -40 to 125
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV1T32DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages19 years ago

Newark

SHENGYU ELECTRONICS

HQonline

LCSC

Inventory History

3 month trend:
-21.48%

CAD Models

Download Texas Instruments SN74LV1T32DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

74HC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5
Texas InstrumentsSN74LV1T86DCKR
Single Power Supply 2-INPUT EXCLUSIVE OR (XOR) GATE Logic Level Shifter 5-SC70 -40 to 125
IC Ahc/vhc Series, 2-INPUT Or Gate, PDSO5, SC-59, SOT-23, TSOP-5, Gate
2-Input Exclusive OR Gate | IC GATE XOR 1CH 2-INP 5TSOP
2-Input Exclusive OR Gate | IC GATE XOR 1CH 2-INP SC88A
Texas InstrumentsSN74LV1T86DBVR
Single Power Supply 2-INPUT EXCLUSIVE OR (XOR) GATE Logic Level Shifter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LV1T32DCKR provided by its distributors.

Single Power Supply 2-INPUT POSITIVE OR GATE with Logic Level Shifter 5-SC70 -40 to 125
OR 74LV1T32 EAR99 74LV logic gate circuit 7ns @ 5V 30pF 1.1mm 8mA 8mA 0.94V-2.1V
7ns@ 5V,30pF 1 2 1 1 1.6V 5.5V 8mA OR Gate LV 8mA SC-70-5 , 1mm
OR Gate, LV/LV-A/LVX/H Series, 1-Func, 2-Input, CMOS, PDSO5
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-70 T/R
Level Shifter, Or Gate, 2 I/P, Sc-70-5, Full Reel
Logic Gates; SN74LV1T32DCKR; TEXAS INSTRUMENTS; 5; OR; 5.5 V
SN74LV1T32 SINGLE POWER SUPPLY 2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.