Texas Instruments SN74LV165ARGYRG4

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin VQFN EP T/R
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV165ARGYRG4.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago

Newark

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments SN74LV165ARGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.475
Stock
116,612
617,277
Authorized Distributors
1
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
OR, Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
11.9 ns
28 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV165ARGYRG4.

Related Parts

Texas InstrumentsSN74LV164ARGYR
21.1ns,16.3ns,11ns 1 8 2V 5.5V Serial to Parallel,Shift Register LV QFN , 3.5mm*950¦Ìm

Descriptions

Descriptions of Texas Instruments SN74LV165ARGYRG4 provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin VQFN EP T/R
Parallel-load eight-bit shift registers 16-VQFN -40 to 125
8 BIT PISO SHIFT REGISTER, QFN-16, FULL REEL
LV/LV-A/LVX/H 74LV165 ROHS3Compliant Tape & Reel (TR) shift register 11.9ns 0.05A 37.194574mg 35000000Hz
Parallel In Serial Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, Complementary Output, CMOS, PQCC16
IC SHFT REG PARAL LD 8BIT 16VQFN
TRANS NPN DARL 400V 15A TO247-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.