Texas Instruments SN74LV125ATNS

Quadruple Bus Buffer Gate With 3-State Outputs 14-SO -40 to 85
$ 0.154

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV125ATNS.

Texas Instruments

Datasheet19 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.412
Stock
119,265
175,763
Authorized Distributors
2
5
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
4
4
Propagation Delay
7.5 ns
7.5 ns
Low Level Output Current
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Related Parts

Texas InstrumentsSN74ACT04NSR
Buffer Inverter 74ACT04 EAR99 74ACT logic gate circuit 8.5ns @ 5V 50pF 2mm 24mA 24mA 2V
Texas InstrumentsSN74AHCT14NSR
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 125
Texas InstrumentsSN74AHCT04NSR
Buffer Inverter 74AHCT04 EAR99 74AHCT logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 2V
Diodes Inc.74LVC06AS14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14
Buffer Inverter 4069 4000B Tape & Reel (TR) logic gate circuit 50ns @ 15V 50pF 3.4mA 3.4mA 4V-12V 125C

Descriptions

Descriptions of Texas Instruments SN74LV125ATNS provided by its distributors.

Quadruple Bus Buffer Gate With 3-State Outputs 14-SO -40 to 85
ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 5V 2mm
Buffers & Line Drivers Quad Bus Buffer Gate
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP Tube
IC BUFFER NON-INVERT 5.5V 14SOP
Buffer Logic IC; Buffer Type:Non-Inverting Buffer; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes; Logic Family:LV ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.