Texas Instruments SN74LV123APWT

Dual etriggerable Monostable Multivibrators 16-TSSOP -40 to 125
$ 0.533
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV123APWT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments SN74LV123APWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.311
$ 0.311
Stock
200,686
507,562
507,562
Authorized Distributors
4
4
4
Frequency
-
-
-
Propagation Delay
13 ns
44 ns
44 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-12 mA
-12 mA
-12 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV123APWT.

Related Parts

Texas InstrumentsSN74LV221APW
DUAL MONOSTABLE MULTIVIBRATORS WITH SCHMITT TRIGGER INPUTS | IC DUAL MONO MULTIVIB 16-TSSOP
Texas InstrumentsSN74LV221APWR
ACTIVE (Last Updated: 2days ago) e4 74LV221 74LV multivibrator 2V~5.5V 1.2mm 12mA 12mA 13.2ns
Texas InstrumentsSN74LV221AQPWRG4Q1
Automotive Catalog Dual Monostable Multivibrators 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LV123APWT provided by its distributors.

Dual etriggerable Monostable Multivibrators 16-TSSOP -40 to 125
ACTIVE (Last Updated: 5days ago) e4 74LV123 74LV multivibrator 2V~5.5V 1.2mm 12mA 12mA 13ns
Monostable Multivibrator Dual-Element -40¡ãC 125¡ãC 16-Pin TSSOP T/R
LV/LV-A/LVX/H SERIES DUAL MONOSTABLE MULTIVIBRATOR PDSO16
LOGIC, DL RETRIG MLTVIB, 16TSSOP, RL250
IC DUAL RETRIG MULTIVIB 16-TSSOP
SN74LV123A DUAL RETRIGGERABLE MO
LOGIC, DL RETRIG MLTVIB, 16TSSOP, RL250; Output Current:12mA; Propagation Delay:8.3ns; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Logic IC Base Number:74123; Logic IC Family:LV; Logic IC Function:Dual Retriggerable Monostable Multivibrator with Schmitt-Trigger Input; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.