Texas Instruments SN74LV123ADBRE4

Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV123ADBRE4.

Newark

Datasheet31 pages12 years ago
Datasheet31 pages11 years ago

Texas Instruments

CAD Models

Download Texas Instruments SN74LV123ADBRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
Stock
26,597
597,391
Authorized Distributors
0
4
Frequency
-
-
Propagation Delay
44 ns
44 ns
Rise Time
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-12 mA
-12 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
SSOP
SSOP
Mount
Surface Mount
Surface Mount

Descriptions

Descriptions of Texas Instruments SN74LV123ADBRE4 provided by its distributors.

Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 125
Monostable Multivibrator Dual 16-Pin SSOP T/R
IC DUAL RETRIG MULTIVIB 16-SSOP
Multivibrator Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74LV123ADBRE4