Texas Instruments SN74LV10APWR

3-ch, 3-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV10APWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-9.82%

CAD Models

Download Texas Instruments SN74LV10APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.412
Stock
1,253,785
264,060
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
7.9 ns
7.9 ns
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV10APWR.

Related Parts

Texas InstrumentsSN74AC10PWR
7ns@5V 50pF Push-Pull NAND Gate AC 24mA TSSOP-14, SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74HC10PWE4
3-ch, 3-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85
Texas InstrumentsSN74HC10QPWRQ1
Automotive Catalog Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 125
Nexperia74HC11PW,118
74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
CMOS NAND Gate, 16ns@6V, 50pF, 3V, 2V, 6V, 5.2mA, TSSOP-14, SMD, 1.05mm H

Descriptions

Descriptions of Texas Instruments SN74LV10APWR provided by its distributors.

3-ch, 3-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85
NAND Gate LV, Push-Pull, 7.9ns@5V,50pF, 2V-5.5V, 12mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
Triple 3-Input NAND Gate, CMOS, 5.5V, 14-TSSOP
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.