Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV10APW

7.9ns@ 5V, 50pF TTL 1 3 3 3 2V 5.5V 12mA NAND Gate LVA 12mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV10APW.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV10APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.179
Stock
337,580
1,239,841
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
7.9 ns
7.9 ns
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV10APW.

Related Parts

Texas InstrumentsSN74AC10PW
7ns@ 5V,50pF CMOS 1 3 3 3 2V 6V 24mA NAND Gate AC 24mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsSN74AC10PWR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-TSSOP -40 to 85
NAND Gate, Triple, 3 Input, 14 Pins, TSSOP, 74AC10
NAND 74ACT10 74ACT Tape & Reel (TR) logic gate circuit 9ns @ 5V 50pF 24mA 24mA 2V 85C
Texas InstrumentsSN74ACT10PWR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-TSSOP -40 to 85
NAND 74ACT10 e4 74ACT logic gate circuit 9ns @ 5V 50pF 5mm 24mA 24mA 2V

Descriptions

Descriptions of Texas Instruments SN74LV10APW provided by its distributors.

7.9ns@ 5V,50pF TTL 1 3 3 3 2V 5.5V 12mA NAND Gate LVA 12mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
IC GATE NAND 3CH 3-INP 14TSSOP / NAND Gate IC 3 Channel 14-TSSOP
NAND 74LV10 e4 74LV logic gate circuit 7.9ns @ 5V 50pF 1.2mm 12mA 12mA 5.5V
3-ch, 3-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube
LOGIC, TRPL 3IN POS-NAND GATE, 14TSSOP; Logic Family / Base Number: 74LV10; Logic Type: NAND; Output Current: 12mA; No. of Inputs: 3; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logi; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV10APW .