Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC10QPWRQ1

Automotive Catalog Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 125
$ 0.197

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC10QPWRQ1.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC10QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.207
$ 0.207
Stock
154,182
1,288,342
1,288,342
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
16 ns
29 ns
29 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

Texas InstrumentsSN74HC10PWR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC10PW
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Nexperia74HC10PW,118
16ns@ 6V,50pF 1 3 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
Texas InstrumentsSN74HC10PWE4
3-ch, 3-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85
Nexperia74HC11PW,118
74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
Low Voltage Triple 3-Input NAND Gate with 5V Tolerant Inputs | IC GATE NAND 3CH 3-INP 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74HC10QPWRQ1 provided by its distributors.

Automotive Catalog Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 125
NAND Gate 3-Element 3-IN CMOS Automotive 14-Pin TSSOP T/R
IC GATE NAND 3CH 3-INP 14-TSSOP
HC/UH SERIES TRIPLE 3-INPUT NAND GATE PDSO14
2V 6V TSSOP-14 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.