Texas Instruments SN74AC10PWR

7ns@5V 50pF Push-Pull NAND Gate AC 24mA TSSOP-14, SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC10PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
+11.48%

CAD Models

Download Texas Instruments SN74AC10PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.497
$ 0.497
Stock
415,190
233,037
233,037
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
8 ns
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC10PWR.

Related Parts

NAND Gate, Triple, 3 Input, 14 Pins, TSSOP, 74AC10
Texas InstrumentsSN74LV10APW
7.9ns@ 5V,50pF TTL 1 3 3 3 2V 5.5V 12mA NAND Gate LVA 12mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsSN74ACT10PWR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74LV10APWR
3-ch, 3-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85
NAND Gate ACT 9ns@5V,50pF 1-3-3-3 4.5V-5.5V 24mA TSSOP-14 SMD, Adhesive Mount 5.1mm × 4.5mm × 1.05mm
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AC10PWR provided by its distributors.

7ns@5V 50pF Push-Pull NAND Gate AC 24mA TSSOP-14, SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-TSSOP -40 to 85
Triple 3-Input NAND Gate IC, 74AC Series, TSSOP, CMOS
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R
Gate / Inverter Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.