Texas Instruments SN74AC10PW

7ns@ 5V, 50pF CMOS 1 3 3 3 2V 6V 24mA NAND Gate AC 24mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
$ 0.497
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC10PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.84%

CAD Models

Download Texas Instruments SN74AC10PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.497
$ 0.176
$ 0.176
Stock
233,233
403,974
403,974
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
7 ns
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC10PW.

Related Parts

NAND Gate, Triple, 3 Input, 14 Pins, TSSOP, 74AC10
Low Voltage Triple 3-Input NAND Gate with 5V Tolerant Inputs | IC GATE NAND 3CH 3-INP 14TSSOP
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74LV10APW
7.9ns@ 5V,50pF TTL 1 3 3 3 2V 5.5V 12mA NAND Gate LVA 12mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsSN74LV10APWR
3-ch, 3-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85
Texas InstrumentsSN74LVC10APW
Three-channel, three-input, 1.65V to 3.6V NAND gates 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AC10PW provided by its distributors.

7ns@ 5V,50pF CMOS 1 3 3 3 2V 6V 24mA NAND Gate AC 24mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-TSSOP -40 to 85
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC10PW .