Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV10ADR

NAND 74LV10 EAR99 74LV logic gate circuit 7.9ns @ 5V 50pF 1.75mm 12mA 12mA 5.5V
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV10ADR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+2.62%

CAD Models

Download Texas Instruments SN74LV10ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.512
$ 0.512
Stock
158,107,580
550,438
550,438
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
7.9 ns
7.9 ns
7.9 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV10ADR.

Related Parts

7ns@ 5V,50pF 1 3 3 3 2V 6V 24mA NAND Gate 74AC 24mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
MC74AC10DG, TRIPLE 3-INPUT NAND LOGIC GATE, 2 - 6 V, 14-PIN SOIC
NAND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N T/R
Texas InstrumentsSN74ACT10D
9ns@5V, 50pF CMOS, 4.5V-5.5V, 24mA NAND Gate ACT, 24mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsSN74F10DR
IC GATE NAND 3CH 3-INP 14SOIC NAND Gate IC 3 Channel 14-SOIC
Texas InstrumentsSN74ACT10DR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LV10ADR provided by its distributors.

NAND 74LV10 EAR99 74LV logic gate circuit 7.9ns @ 5V 50pF 1.75mm 12mA 12mA 5.5V
IC GATE NAND 3CH 3-INP 14SOIC NAND Gate IC 3 Channel 14-SOIC
3-ch, 3-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85
7.9ns@ 5V,50pF Push-pull type 1 3 3 3 2V 5.5V 12mA NAND Gate LV 12mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.