onsemi MC74AC10DR2

7ns@ 5V, 50pF 1 3 3 3 2V 6V 24mA NAND Gate 74AC 24mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC10DR2.

IHS

Datasheet10 pages20 years ago
Datasheet9 pages20 years ago
Datasheet5 pages0 years ago

Augswan

DigiKey

Alternate Parts

Price @ 1000
$ 0.173
$ 0.173
Stock
306,905
440,427,639
440,427,639
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
6.5 ns
10.5 ns
10.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

onsemi74AC10SCX
Logic IC NAND Gate 3 Element 2.5V, 3.3V, 5V 14-SOIC T/R
MC74ACT10 Series 4.5 to 5.5 V 24 mA Triple 3-Input NAND Gate - SOIC-14
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N T/R
Texas InstrumentsSN74LV10AD
LV NAND Gate, 7.9ns@5V, 50pF, 1-Ch, 2V-5.5V, 12mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsSN74LV10ADR
LV NAND Gate, 7.9ns@5V, 50pF, 1-Ch, 2V-5.5V, 12mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm

Descriptions

Descriptions of onsemi MC74AC10DR2 provided by its distributors.

7ns@ 5V,50pF 1 3 3 3 2V 6V 24mA NAND Gate 74AC 24mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
NAND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N T/R
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14
74AC10 - IC GATE NAND 3CH 3-INP 14-SOIC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd