Texas Instruments SN74ACT10D

9NS@5V, 50PF Cmos, 4.5V-5.5V, 24MA Nand Gate Act, 24MA, SOIC-14, SMD, 8.65MM × 3.91MM × 1.58MM
$ 0.687
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT10D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments SN74ACT10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.687
$ 0.169
$ 0.169
Stock
34,918,538
392,580
392,580
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT10D.

Related Parts

NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N T/R
onsemi74ACT10SC
Triple 3-Input NAND Gate | IC GATE NAND 3CH 3-INP 14SOIC
MC74ACT10 Series 4.5 to 5.5 V 24 mA Triple 3-Input NAND Gate - SOIC-14
Texas InstrumentsCD74AC10M96
NAND 74AC10 EAR99 74AC logic gate circuit 12.2ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
Texas InstrumentsSN74AC10DR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC10D
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ACT10D provided by its distributors.

9ns@5V, 50pF CMOS, 4.5V-5.5V, 24mA NAND Gate ACT, 24mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-SOIC -40 to 85
NAND 74ACT10 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 1.75mm 24mA 24mA 2V
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube
IC,SN74ACT10D,SOIC-14 TRIPLE 3-INPUT NAND GATE
LOGIC, TRPL 3IN POS-NAND GATE, 14SOIC; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7410; Logic IC Family:ACT; Logic IC Function:Triple 3-Input Positive NAND Gate; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.