Texas Instruments SN74LV10AD

LV NAND Gate, 7.9ns@5V, 50pF, 1-Ch, 2V-5.5V, 12mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
$ 0.512
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV10AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV10AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.161
$ 0.161
Stock
215,165,271
163,479,680
163,479,680
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
7.9 ns
7.9 ns
7.9 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV10AD.

Related Parts

onsemi74AC10SCX
Logic IC NAND Gate 3 Element 2.5V, 3.3V, 5V 14-SOIC T/R
7ns@ 5V,50pF 1 3 3 3 2V 6V 24mA NAND Gate 74AC 24mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
MC74AC10DG, TRIPLE 3-INPUT NAND LOGIC GATE, 2 - 6 V, 14-PIN SOIC
Texas InstrumentsSN74AC10DR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC10DE4
7ns@ 5V,50pF 3 3 2V 6V 24mA NAND Gate AC 24mA SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74ACT10D
9ns@5V, 50pF CMOS, 4.5V-5.5V, 24mA NAND Gate ACT, 24mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm

Descriptions

Descriptions of Texas Instruments SN74LV10AD provided by its distributors.

LV NAND Gate, 7.9ns@5V, 50pF, 1-Ch, 2V-5.5V, 12mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
3-ch, 3-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube
IC, POSITIVE-NAND GATE, SMD, SOIC14; Logic Family / Base Number:74LV10; Logic Type:NAND; Output Current:12mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LV; Logic IC Base Number:7410; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7410; Logic IC Base Number:7410; Logic IC Function:Triple 3-Input Positive-NAND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage:5V; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV10AD .
  • SN74LV10AD.