Texas Instruments SN74LV06APWR

Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R / IC INVERTER HEX 1INPUT 14TSSOP
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV06APWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-47.60%

CAD Models

Download Texas Instruments SN74LV06APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.687
$ 0.687
Stock
962,292
531,261
531,261
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Inverting
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
6
1
1
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-2 µA
-2 µA
-2 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV06APWR.

Related Parts

Diodes Inc.74LV04AT14-13
IC HEX INVERTER 14TSSOP | Diodes Inc 74LV04AT14-13
Diodes Inc.74LV06AT14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP
Diodes Inc.74LV05AT14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP
Toshiba74VHC05FT
Hex Inverter (Open Drain), VCC=2 to 5.5V, tpd/tpz=3.8ns(typ.)
High Speed CMOS inverter fabricated with silicon gate CMOS technology
Inverter 6-Element CMOS 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LV06APWR provided by its distributors.

Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R / IC INVERTER HEX 1INPUT 14TSSOP
6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-TSSOP -40 to 125
6-Ch Inverter IC, 2V-5.5V, Open-Drain, 7.5ns, 14-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.