Texas Instruments SN74LVC07APW

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP Tube
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC07APW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet13 pages27 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-28.26%

CAD Models

Download Texas Instruments SN74LVC07APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.196
$ 0.196
Stock
992,361,527
1,124,241
1,124,241
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.6 ns
5.6 ns
5.6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC07APW.

Related Parts

Diodes Inc.74LVC14AT14-13
74LVC Series 3.3 V SMT Schmitt Trigger Inputs Hex Inverter Buffer - TSSOP-14
74LVC07A-Q100 - Hex buffer with open-drain outputs TSSOP 14-Pin
74AC Series 6 V 25 mA High-Performance Silicon-Gate CMOS Hex Inverter - TSSOP-14
Diodes Inc.74LVC06AT14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - TSSOP-14
Texas InstrumentsSN74AC04PW
HEX INVERTERS | IC INVERTER 6CH 6-INP 14TSSOP
Texas InstrumentsSN74LVC14APWRE4
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP

Descriptions

Descriptions of Texas Instruments SN74LVC07APW provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP Tube
6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 125
74LVC07 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74LVC logic buffer - 24mA 3.6ns 1.2mm 1.8V
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC07 Function: Hex / Buffer / Driver / Non-Inverter Manufacturer: Texas Instruments Package: TSSOP-14 Technology: LVC
BUFFER/DRIVER, HEX, TSSOP-14; Logic Device Type:Buffer, Driver; Logic Family / Base Number:74LVC07; Logic Case Style:TSSOP; No. of Pins:14Pins; Supply Voltage Min:5.5V; Supply Voltage Max:1.65V; Logic IC Family:74LVC; Logic IC Base Number:7407; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC07APW .
  • SN74LVC07APW.