Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV07APW

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP Tube
$ 0.561
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV07APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

SHENGYU ELECTRONICS

TME

Newark

Inventory History

3 month trend:
-0.74%

CAD Models

Download Texas Instruments SN74LV07APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.198
$ 0.198
Stock
400,727
729,863
729,863
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-2 µA
-2 µA
-2 µA
Propagation Delay
18 ns
8.5 ns
8.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV07APW.

Related Parts

NXP Semiconductors74AHC14PW,112
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHC14
Nexperia74HC05PW,118
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.1mm - 5.2mA 6V
NXP Semiconductors74HC05PW,112
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.1mm - 5.2mA 6V
74LVX Series 2 to 3.6 V CMOS Hex Schmitt Inverter - TSSOP-14
Texas InstrumentsCD74HC4050PWR
5.2mA 1 2V~6V 5.2mA 6 TSSOP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC365PW
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74LV07APW provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP Tube
74LV07 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74LV logic buffer - 16mA 18ns 1.2mm 2.5V
6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV07APW.