Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS73ANE4

Flip Flop JK-Primary-Secondary Type Neg-Edge 2-Element 14-Pin PDIP Tube
$ 1.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS73ANE4.

Texas Instruments

Datasheet22 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Rochester Electronics

Inventory History

3 month trend:
-1.56%

CAD Models

Download Texas Instruments SN74LS73ANE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.999
$ 1.635
Stock
90,798
218,472
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Flip-Flop, JK-Type
Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
20 ns
20 ns
Frequency
45 MHz
30 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS73ANE4.

Related Parts

Texas InstrumentsSN74LS107AN
FLIP-FLOP; TTL; 14-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; 3.4 V (TYP.)
Texas InstrumentsSN74LS112AN
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-PDIP 0 to 70
Texas InstrumentsSN74ALS74AN
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin PDIP Tube
J-Kbar Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
NXP Semiconductors74HCT109N,652
Hct Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS73ANE4 provided by its distributors.

Flip Flop JK-Primary-Secondary Type Neg-Edge 2-Element 14-Pin PDIP Tube
IC FF JK-TYPE DUAL 1BIT 14DIP "Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300"", 7.62mm)"
Dual J-K Flip-Flops with Clear 14-PDIP 0 to 70
Flip-Flop Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.