Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS107AN

Flip-flop; Ttl; 14-LEAD PDIP; 7 V; 0.1 ma; 2 V; 0.8 V; 3.4 V (typ.)
$ 1.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS107AN.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.16%

CAD Models

Download Texas Instruments SN74LS107AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS107AN.

Related Parts

Texas InstrumentsSN74LS73ANE4
Flip Flop JK-Primary-Secondary Type Neg-Edge 2-Element 14-Pin PDIP Tube
Texas InstrumentsSN74LS73AN
LS SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
Texas InstrumentsSN74LS112AN
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-PDIP 0 to 70
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin PDIP Tube
J-Kbar Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
NXP Semiconductors74HCT109N,652
Hct Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS107AN provided by its distributors.

FLIP-FLOP; TTL; 14-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; 3.4 V (TYP.)
J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14
Flip Flop, Texas Instruments Sn74Ls107An; |Texas Instruments SN74LS107AN
IC, FLIP-FLOP, DUAL JK; Logic Family / Base Number: 74LS107; Flip-Flop Type: JK; Propagation Delay: 15ns; Frequency: 30MHz; Output Current: 8mA; Logic Case Style: DIP; No. of Pins: 14Pins; ; Available until stocks are exhausted
Logic IC Operating temperature: 0...+70 °C Function: Dual / JK-Type / Flip-Flop Manufacturer: Texas Instruments Package: DIL-14 Technology: LS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS107 AN
  • SN74LS107AN .
  • SN74LS107AN.
  • SN74LS107AN..