Texas Instruments SN74LS682N

Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, PDIP20
$ 1.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS682N.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Arrow Electronics

element14

Farnell

Inventory History

3 month trend:
-15.33%

CAD Models

Download Texas Instruments SN74LS682N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.972
$ 45.72
$ 45.72
Stock
216,877
91,897
91,897
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
30 ns
30 ns
30 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.85 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS682N.

Related Parts

Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Texas InstrumentsSN74LS688N
Amplifier; Comparator; 20-Lead PDIP; 5 V (Nom.); 40 mA (Typ.); 2 V (Min.)
Open collector 6 1 4.5V 5.5V 24mA Buffer,Non-Inverting PDIP-14 Through hole mounting
Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsCD74HCT688E
Magnitude Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74LS682N provided by its distributors.

Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, PDIP20
IC COMPARATOR MAGNITUDE 8B 20DIP / 8-BIT MAGNITUDE COMPARATORS
Logic IC Operating temperature: 0 ... 70 °C Function: 8-Bit / Magnitude / Comparator Manufacturer: Texas Instruments Package: DIL-20 Technology: LS
IC, COMPARATOR; Famille Logique/ Numéro de base: 74LS682; Type de comparateur: Magnitude / Identité; Nombre de voies: 8Canal(aux); Nombre de bits: 8bit; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s); Tension,
IC, COMPARATOR; Logic Family / Base Number:74LS682; Comparator Type:Magnitude / Identity; No. of Channels:8Channels; No. of Bits:8bit; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:4.85V; Supply Voltage Max:5.25V; Logic IC Family:74LS; Logic IC Base Number:74682; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74682; Logic IC Function:8bit Magnitude/Identity Comparator; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.85V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS682N .
  • SN74LS682N..