onsemi DM74ALS1035N

Open collector 6 1 4.5V 5.5V 24mA Buffer,Non-Inverting PDIP-14 Through hole mounting
$ 26.94
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS1035N.

IHS

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS1035N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.94
$ 1.97
$ 1.97
Stock
223,234
4,574,141
4,574,141
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemiDM74AS34N
Buffer 6-CH Non-Inverting Bipolar 14-Pin PDIP W Rail
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP W Rail
Logic 6 1 4.5V 5.5V 48mA Buffer,Non-Inverting 48mA PDIP-14 Through hole mounting
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of onsemi DM74ALS1035N provided by its distributors.

Open collector 6 1 4.5V 5.5V 24mA Buffer,Non-Inverting PDIP-14 Through hole mounting
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin PDIP W Rail
Buffer, ALS Series, 6-Func, 1-Input, TTL, PDIP14
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting 0C~70C TA 5V 30ns - 24mA
IC BUFFER NON-INVERT 5.5V 14DIP
IC, 74ALS LOGIC; Logic Family / Base Number: 74ALS1035; Logic Type: -; Output Current: -; No. of Inputs: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: -; No. of Pins: 14Pins; Logic IC Family: 74ALS; Log

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd