Texas Instruments SN74LS688N

Amplifier; Comparator; 20-Lead PDIP; 5 V (Nom.); 40 mA (Typ.); 2 V (Min.)
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS688N.

Texas Instruments

Datasheet33 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

HQonline

element14

Inventory History

3 month trend:
-2.63%

CAD Models

Download Texas Instruments SN74LS688N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 3.56
$ 3.56
Stock
284,493
482,734
482,734
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
-
-
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
23 ns
23 ns
23 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS688N.

Related Parts

onsemiDM74S374N
Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
onsemiDM74S283N
Binary Full Adder Single-Element 4-Bit 16-Pin PDIP
Texas InstrumentsSN74S175N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 2.6mA PDIP-20 Through hole mounting

Descriptions

Descriptions of Texas Instruments SN74LS688N provided by its distributors.

Amplifier; Comparator; 20-Lead PDIP; 5 V (Nom.); 40 mA (Typ.); 2 V (Min.)
Lead Free Inverting TTL Active Low Identity Comparator 0C~70C 5V 23ns @ 5V 45pF 45pF
Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, PDIP20
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70
Ic, Comparator; Logic Family/Base Number:74Ls688; Comparator Type:Magnitude/Identity; No. Of Channels:8Channels; No. Of Bits:8Bit; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:4.85V; Supply Voltage Max:5.25V; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS688N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS688N .
  • SN74LS688N.