Texas Instruments SNJ54LS682J

30ns 4.5V 5.5V 12mA -0.4mA DIP Through hole mounting 24.2mm*6.92mm*5.08mm
$ 45.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS682J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LS682J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.72
$ 1.972
$ 1.972
Stock
101,050
233,984
233,984
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
30 ns
30 ns
30 ns
Turn-On Delay Time
30 ns
30 ns
30 ns
Turn-Off Delay Time
-
-
-
Min Supply Voltage
4.5 V
4.85 V
4.85 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Max Supply Current
-
70 mA
70 mA
Min Operating Temperature
-55 °C
0 °C
0 °C
Max Operating Temperature
125 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
-
8
8
Number of Bits
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas Instruments8403001RA
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20
Texas InstrumentsSNJ54LS244J
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
Texas InstrumentsSNJ54LS240J
Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54LS682J provided by its distributors.

30ns 4.5V 5.5V 12mA -0.4mA DIP Through hole mounting 24.2mm*6.92mm*5.08mm
8-Bit Identity/Magnitude Comparators 20-CDIP -55 to 125
Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20
Magnitude Comparator 8-Bit Totem-Pole Inverting 20-Pin CDIP Tube
54LS682 8-BIT IDENTITY/MAGNITUDE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.