Texas Instruments SN74LS645-1NSR

1 8 4.75V 5.25V 48mA Non-Inverting, Transceiver 15mA SO-20 , 12.6mm*5.3mm*1.95mm
$ 1.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS645-1NSR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet32 pages18 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-1.43%

CAD Models

Download Texas Instruments SN74LS645-1NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.511
$ 1.511
Stock
155,469
250,462
Authorized Distributors
4
4
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
15 mA
15 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
15 ns
15 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS645-1NSR.

Related Parts

Texas InstrumentsSN74LS640-1NSR
1 8 4.75V 5.25V 48mA Inverting,Transceiver 15mA SO-20 , 12.6mm*5.3mm*1.95mm
Texas InstrumentsSN74LS245NSR
SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS640BNSR
1 8 4.5V 5.5V 24mA Inverting,Transceiver 15mA SO-20 , 12.6mm*5.3mm*1.95mm
Octal Buffer/Line Driver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74LS645-1NSR provided by its distributors.

1 8 4.75V 5.25V 48mA Non-Inverting,Transceiver 15mA SO-20 , 12.6mm*5.3mm*1.95mm
74LS645 Cut Tape (CT) WITH DIRECTION CONTROL Not Qualified logic buffer 15mA 48mA 40ns 2mm 5V
Transceiver Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.