Texas Instruments SN74LS592D

IC 8BIT BIN COUNT W/REG 16-SOIC / Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
$ 10.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS592D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS592D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.999
$ 7.819
$ 7.819
Stock
194,204
199,728
199,728
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS592D.

Related Parts

Texas InstrumentsSN74LS590D
8-Bit Binary Counters With Output egisters And 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS590DR
8-Bit Binary Counters With Output Registers And 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS593DW
8-Bit Binary Counters With Input egisters And 3-State Outputs 20-SOIC 0 to 70
STMicroelectronicsM74HC4017RM13TR
Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R / IC COUNTER/DIVIDER DECADE 16SOIC
MC14017BDG 5-STAGE DECADE COUNTER, UP COUNTER, 3 - 18 V, 16-PIN SOIC
Counter/Divider Single 5-Bit Decade UP Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74LS592D provided by its distributors.

IC 8BIT BIN COUNT W/REG 16-SOIC / Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
8-Bit Binary Counters With Input egisters 16-SOIC 0 to 70
Counter Single 8-Bit Binary UP 16-Pin SOIC Tube
Positive Edge 4.75V~5.25V 8 1 35MHz SOP-16 Counters / Dividers ROHS
Counter ICs 8-Bit Bin Counter Input Register
IC BINARY COUNTER 8-BIT 16SOIC
4.75V 5.25V SOIC-16 SMD mount 1.5mm(height)
BINARY COUNTER W/ IP REGISTERS <AZ
SN74LS592 8-BIT BINARY COUNTERS
BINARY COUNTER, SMD, SOIC16, 5V; Logic IC Function:8bit Binary Counters with Input Register; Logic IC Family:LS; Logic IC Base Number:74592; Max Clock Frequency:35MHz; Count, Max:256; Counter Function:Binary Counter; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; Base Number:74; No. of Pins:16; Supply Voltage:5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.