Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS47DG4

BCD-to-Seven-Segment Decoders/Drivers 16-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS47DG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Rochester Electronics

Newark

CAD Models

Download Texas Instruments SN74LS47DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.901
$ 0.901
Stock
204,592
48,584,394
48,584,394
Authorized Distributors
0
5
5
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
-
Number of Channels
1
1
1
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS47DG4.

Related Parts

Texas InstrumentsSN74LS247DR
BCD-To-Seven-Segment Decoders/Drivers 16-SOIC 0 to 70
Texas InstrumentsSN74LS247D
BCD-To-Seven-Segment Decoders/Drivers 16-SOIC 0 to 70
Texas InstrumentsSN74LS247DE4
Rail/Tube Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING EAR99 display driver -50muA 5V 1.75mm 70C

Descriptions

Descriptions of Texas Instruments SN74LS47DG4 provided by its distributors.

BCD-to-Seven-Segment Decoders/Drivers 16-SOIC 0 to 70
IC DRVR 7 SEGMENT 16SOIC / LED Driver 16-SOIC
Decoder/Driver Single 4-to-7 16-Pin SOIC Tube
LS SERIES SEVEN SEGMENT DECODER/DRIVER INVERTED OUTPUT PDSO16
FERRITE BEAD, 0.4OHM, 500MA, 0603
IC BCD-7-SEG DECODE/DRIVR 16SOIC
Switch Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.