Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS47D

Texas Instruments Decoder 16-Pin SOIC SMD 9.9mm × 3.91mm × 1.58mm
$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS47D.

Inventory History

3 month trend:
+0.07%

CAD Models

Download Texas Instruments SN74LS47D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.901
$ 0.881
Stock
48,606,803
428,360
Authorized Distributors
5
3
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
Number of Channels
1
1
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS47D.

Related Parts

Texas InstrumentsSN74LS247D
Tube 74LS247 Nickel/Palladium/Gold (Ni/Pd/Au) 7Segment display driver -50muA 5V 1.75mm 0C~70C
Texas InstrumentsSN74LS247DR
Encoders, Decoders, Multiplexers & Demultiplexers BCD-To-Seven-Segment Decoder/Driver
Texas InstrumentsSN74LS247DG4
BCD-To-Seven-Segment Decoders/Drivers 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74LS47D provided by its distributors.

Texas Instruments Decoder 16-Pin SOIC SMD 9.9mm × 3.91mm × 1.58mm
LOGIC, BCD TO 7-SEG DECODER, 16SOIC; Famille Logique/ Numéro de base: 74LS47; Type de logique: BCD vers Décodeur / Driver 7 segments; Nombre de canaux de sortie: 7Sortie(s); Type de boîtier CI logique: SOIC; Nombre de broche
Decoder/driver/latch, Bcd-7 Seg, Soic-16; Logic Family / Base Number:74Ls47; Logic Type:bcd To 7 Segment Decoder / Driver; No. Of Outputs:7Outputs; Logic Case Style:soic; No. Of Pins:16Pins; Supply Voltage Min:4.75V Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS47D .