Texas Instruments SN74LS247DR

Encoders, Decoders, Multiplexers & Demultiplexers BCD-To-Seven-Segment Decoder/Driver
$ 0.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS247DR.

Texas Instruments

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+65.48%

CAD Models

Download Texas Instruments SN74LS247DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.929
$ 1.06
$ 1.06
Stock
191,798
139,550
139,550
Authorized Distributors
2
1
1
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
-
Number of Channels
1
1
1
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS247DR.

Related Parts

Texas InstrumentsSN74LS47D
Texas Instruments Decoder 16-Pin SOIC SMD 9.9mm × 3.91mm × 1.58mm
Texas InstrumentsCD74HC4511M
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-SOIC -55 to 125
Texas InstrumentsCD4056BM96
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS247DR provided by its distributors.

Encoders, Decoders, Multiplexers & Demultiplexers BCD-To-Seven-Segment Decoder/Driver
BCD-To-Seven-Segment Decoders/Drivers 16-SOIC 0 to 70
SOIC-16 SMD, Adhesive Mount 9.9mm × 3.91mm × 1.58mm
Decoder/Driver Single 4-to-7 16-Pin SOIC T/R
LS SERIES SEVEN SEGMENT DECODER/DRIVER INVERTED OUTPUT PDSO16
Tape & Reel (TR) 74LS247 Nickel/Palladium/Gold (Ni/Pd/Au) 7Segment display driver -50muA 5V 1.75mm 0C~70C
IC BCD-7 SEG DECODER/DRVR 16SOIC
IC CAN TRANSCEIVER 3.3V 8-SOIC
Switch Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.