Texas Instruments SN74LS247DE4

Encoders, Decoders, Multiplexers & Demultiplexers BCD-To-Seven-Segment Decoder/Driver
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS247DE4.

Texas Instruments

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments SN74LS247DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.929
$ 0.929
Stock
50,733
266,824
266,824
Authorized Distributors
0
2
2
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
-
Number of Channels
1
1
1
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS247DE4.

Related Parts

Texas InstrumentsSN74LS47D
Texas Instruments Decoder 16-Pin SOIC SMD 9.9mm × 3.91mm × 1.58mm
Texas InstrumentsSN74LS47DG4
BCD-to-Seven-Segment Decoders/Drivers 16-SOIC 0 to 70
Texas InstrumentsCD74HC4511M
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS247DE4 provided by its distributors.

Encoders, Decoders, Multiplexers & Demultiplexers BCD-To-Seven-Segment Decoder/Driver
BCD-To-Seven-Segment Decoders/Drivers 16-SOIC 0 to 70
Decoder/Driver Single 4-to-7 16-Pin SOIC Tube
IC BCD-7 SEG DECODER/DRVR 16SOIC
Switch Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.