Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS247D

Tube 74LS247 Nickel/Palladium/Gold (Ni/Pd/Au) 7Segment display driver -50muA 5V 1.75mm 0C~70C
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS247D.

TME

Datasheet12 pages13 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.12%

CAD Models

Download Texas Instruments SN74LS247D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.929
$ 0.929
Stock
154,585
223,051
223,051
Authorized Distributors
1
2
2
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
-
Number of Channels
1
1
1
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS247D.

Related Parts

Texas InstrumentsSN74LS47D
Texas Instruments Decoder 16-Pin SOIC SMD 9.9mm × 3.91mm × 1.58mm
Texas InstrumentsSN74LS47DG4
Tube 74LS47 Nickel/Palladium/Gold (Ni/Pd/Au) 7Segment display driver -50muA 5V 1.75mm 0C~70C
Texas InstrumentsCD74HC4511M
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS247D provided by its distributors.

Tube 74LS247 Nickel/Palladium/Gold (Ni/Pd/Au) 7Segment display driver -50muA 5V 1.75mm 0C~70C
Logic, Bcd To 7-Seg Decoder, 16Soic; Logic Family/Base Number:74Ls247; Logic Type:Bcd To 7 Segment Decoder/Driver; No. Of Outputs:7Outputs; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:4.75V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS247D
LOGIC, BCD TO 7-SEG DECODER, 16SOIC; Famille Logique/ Numéro de base: 74LS247; Type de logique: BCD vers Décodeur / Driver 7 segments; Nombre de canaux de sortie: 7Sortie(s); Type de boîtier CI logique: SOIC; Nombre de broch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS247D .