Texas Instruments SN74LS445N

Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
$ 1.688

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS445N.

Texas Instruments

Datasheet4 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS445N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.688
$ 0.583
$ 0.583
Stock
161,444
4,061,284
4,061,284
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
Decoder
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
4
4
Number of Outputs
-
10
10
Number of Circuits
-
1
1
Low Level Output Current
-
80 mA
80 mA
High Level Output Current
-
-250 µA
-250 µA
Supply Type
-
Single
Single
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Number of Channels
-
1
1

Related Parts

MicrochipMCP2120-I/P
MCP2120 Series 5.5 V 312.5 kBaud Low Power Infrared Encoder / Decoder - PDIP-14
Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
Texas InstrumentsSN74HC138N
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
DECODER/DEMULTIPLEXER, PDIP-16, -0.5 TO +18V, +/- 10MA O/P, 500MW, -55, 125

Descriptions

Descriptions of Texas Instruments SN74LS445N provided by its distributors.

Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
4.75V 5.25V 24mA -0.25mA DIP Through hole mounting 19.3mm*6.35mm*4.57mm
Decoder/Driver Single 4-to-10 16-Pin PDIP Tube
BCD-to-Decimal Decoders/Drivers 16-PDIP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.