Texas Instruments SN74LS145N

50ns@5V Single Phase 10 4 1 4.75V 5.25V 80mA -0.25mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS145N.

Farnell

Datasheet14 pages15 years ago
Datasheet15 pages13 years ago

Texas Instruments

element14 APAC

Newark

element14

Inventory History

3 month trend:
+0.45%

CAD Models

Download Texas Instruments SN74LS145N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 1.688
$ 1.688
Stock
127,081,728
142,477
142,477
Authorized Distributors
5
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
-
-
Logic Function
Decoder, Demultiplexer
Decoder
Decoder
Number of Inputs
4
-
-
Number of Outputs
10
-
-
Number of Circuits
1
-
-
Low Level Output Current
80 mA
-
-
High Level Output Current
-250 µA
-
-
Supply Type
Single
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-
Number of Channels
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS145N.

Related Parts

Texas InstrumentsSN74LS138N
3-LINE TO 8-LINE DECODER/DEMULTIPLEXER Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
Texas InstrumentsSN74HC42N
38ns single-phase 10 4 1 2V 6V 5.2mA 5.2mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP

Descriptions

Descriptions of Texas Instruments SN74LS145N provided by its distributors.

50ns@5V Single Phase 10 4 1 4.75V 5.25V 80mA -0.25mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
Schottky TTL; Ten-four input NAND gate; 16-Lead PDIP; 7 V; 1 mA; 2 V; 0.8 V
80mA 4.75V~5.25V PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Driver, 0 To 70Deg C; Logic Family/Base Number:74Ls145; Logic Type:Decoder/Driver; No. Of Outputs:10Outputs; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS145N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS145 N
  • SN74LS145N .
  • SN74LS145N.
  • SN74LS145N..