Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS373N

IC D-TYPE TRANSP SGL 8: 8 20DIP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-PDIP
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS373N.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages22 years ago

TME

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+27.87%

CAD Models

Download Texas Instruments SN74LS373N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.535
Stock
368,676
79,619
Authorized Distributors
4
2
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
18 ns
18 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
24 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS373N.

Related Parts

Texas InstrumentsCD74FCT273E
BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with eset 20-PDIP 0 to 70
Texas InstrumentsCY74FCT823ATPC
Contains Lead Not Qualified Master Reset D-Type Flip Flop -40C~85C TA 200muA 5pF 4.75V~5.25V
Texas InstrumentsCD74ACT573E
IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
NXP Semiconductors74HCT563N,652
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Bulk
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74LS373N provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube / IC OCT TRANSP D-TYP LATCH 20SO
FLIP-FLOP; D-TYPE FLIP-FLOP; PDIP - N; 7 V; 24 MA (TYP.); 2 V; 0.8 V
Octal D-type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70
Ic, D Type, Latch, Decoder/Demux, 20Dip; |Texas Instruments SN74LS373N
IC, D TYPE, LATCH, DECODER/DEMUX, 20DIP; Logic Family / Base Number: 74LS373; Latch Type: D Type Transparent; IC Output Type: Tri State; Propagation Delay: 12ns; Output Current: 24mA; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; No. of Bits: 8bit; Logic IC Family: 74LS; Logic IC Base Number: 74373; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74373; Logic Function Number: 74373; Logic IC Base Number: 74373; Logic IC Function: Octal D-Type Transparent Latch with 3-State Output; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS373 N
  • SN74LS373-N
  • SN74LS373N .
  • SN74LS373N.
  • SN74LS373N...