Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS373NE4

20ns , 1 4.75V 5.25V 24mA D-Type Transparent Latch LS 2.6mA PDIP-20 24.33mm*6.35mm*4.57mm
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS373NE4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet27 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
+18.20%

CAD Models

Download Texas Instruments SN74LS373NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
$ 0.544
Stock
79,600
396,453
Authorized Distributors
2
4
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Flip-Flop, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
18 ns
18 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS373NE4.

Related Parts

Texas InstrumentsCD74FCT273E
BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with eset 20-PDIP 0 to 70
Texas InstrumentsSN74LS374N
FLIP-FLOP, TRI STATE NON INVERTED, POSITIVE EDGE, 74LS374, D, 15 NS, 50 MHZ, 24 MA, DIP
Texas InstrumentsCY74FCT374ATPC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
NXP Semiconductors74HCT563N,652
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Bulk
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74LS373NE4 provided by its distributors.

20ns , 1 4.75V 5.25V 24mA D-Type Transparent Latch LS 2.6mA PDIP-20 24.33mm*6.35mm*4.57mm
FLIP-FLOP; D-TYPE FLIP-FLOP; PDIP - N; 7 V; 24 MA (TYP.); 2 V; 0.8 V
Octal D-type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70
ICs, Latches Logic; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.