Texas Instruments CY74FCT823ATPC

Contains Lead Not Qualified Master Reset D-Type Flip Flop -40C~85C TA 200muA 5pF 4.75V~5.25V
$ 0.643

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT823ATPC.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages18 years ago
Datasheet9 pages25 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT823ATPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.952
$ 0.952
Stock
158,635
161,189
161,189
Authorized Distributors
2
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
24
24
24
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
9
9
9
Propagation Delay
20 ns
15 ns
15 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74LS374N
FLIP-FLOP, TRI STATE NON INVERTED, POSITIVE EDGE, 74LS374, D, 15 NS, 50 MHZ, 24 MA, DIP
Texas InstrumentsCY74FCT374ATPC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74LS273N
D Flip-Flop, LS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments CY74FCT823ATPC provided by its distributors.

Contains Lead Not Qualified Master Reset D-Type Flip Flop -40C~85C TA 200muA 5pF 4.75V~5.25V
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
9-Bit Bus Interface Flip-Flops with 3-State Outputs 24-PDIP -40 to 85
Positive edge 20ns Non-inverting Single ended 9 4.75V 5.25V 64mA D-Type Bus Interface,D-Type Flip-Flop FCT Single ended -32mA PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.